Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 332-093
- Mfr. Part No.:
- PBCT26U
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP7,826.26
(exc. VAT)
PHP8,765.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,826.26 |
*price indicative
- RS Stock No.:
- 332-093
- Mfr. Part No.:
- PBCT26U
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | POPs 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals POPs 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is a cutting-edge lighting solution designed to enhance visibility in industrial environments. With its robust build and innovative design, this product embodies both functionality and efficiency. Engineered to withstand the rigours of industrial use, the unit offers an exceptional balance of performance and durability. Users can expect reliable operations even in demanding conditions, making it the perfect addition to any workspace.
Energy efficient operation reduces operational costs
Easy installation allows for quick upgrades to existing setups
Versatile application suitable for various industrial sectors
Related links
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
