Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP14,163.43

(exc. VAT)

PHP15,863.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,163.43

*price indicative

RS Stock No.:
332-087
Mfr. Part No.:
PBCL21T
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

RoHS 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029

Series

IT2

Length

914μm

COO (Country of Origin):
JP
The Banner Fiber Optics is designed to enhance operational efficiency and reliability in various automation applications. With a robust construction and advanced sensing technology, it effortlessly caters to diverse industrial needs. The carefully engineered features ensure precise detection and streamlined performance, making it an invaluable addition to your automation systems. This reliable solution not only improves productivity but also helps minimise operational downtime, reflecting the manufacturer's commitment to delivering quality and performance.

Intuitive installation process saves setup time and effort

Enhanced reliability reduces the need for frequent maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy