Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

PHP19,566.57

(exc. VAT)

PHP21,914.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,566.57

*price indicative

RS Stock No.:
332-083
Mfr. Part No.:
PBAT43TMB5
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Standards/Approvals

POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029

Length

914μm

Series

IT2

COO (Country of Origin):
JP
The Banner Fiber Optics redefines the standards of efficiency and precision in modern applications. Designed with the latest technology, it enhances performance while ensuring reliability in various operating environments. The robust construction and versatile functionality make it ideal for use in diverse industries, catering to intricate demands and improving overall productivity.

User friendly interface enhances accessibility for all users

Versatile functionality caters to a wide range of industrial applications

Adaptable design improves overall productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy