Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-614
- Mfr. Part No.:
- PIA46UHFMB8X12
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP18,262.81
(exc. VAT)
PHP20,454.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,262.81 |
*price indicative
- RS Stock No.:
- 331-614
- Mfr. Part No.:
- PIA46UHFMB8X12
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | REACH 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals REACH 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to meet the demands of modern automation and industrial applications. Lightweight yet robust, it excels in detecting objects, ensuring seamless integration into various systems. The durable construction and advanced technology allow for precise measurements, guaranteeing reliability even in challenging environments. With its user-friendly interface, the sensor simplifies setup and operation, making it an ideal solution for engineers and technicians. This product offers exceptional performance, enhancing productivity while reducing downtime, proving to be an indispensable tool for any workflow.
Has an intuitive interface that streamlines user operation
Delivers quick response times increasing operational efficiency
Supports various mounting options to suit diverse applications
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
