Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-612
- Mfr. Part No.:
- PIA26U
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP8,479.06
(exc. VAT)
PHP9,496.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,479.06 |
*price indicative
- RS Stock No.:
- 331-612
- Mfr. Part No.:
- PIA26U
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 914μm | |
| Standards/Approvals | RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 914μm | ||
Standards/Approvals RoHS 10.1501.1029, TSCA PBT 10.1501.1029, POPs 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029 | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance operational efficiency in various industrial applications. With its advanced sensing technology, this product enables precise detection and monitoring, ensuring optimal performance in tasks such as material handling and automated processing. Its robust construction guarantees durability in challenging environments, making it a reliable choice for manufacturers and operators alike.
Facilitates enhanced productivity through reliable performance
Supports a wide range of applications across various sectors
User friendly interface ensures ease of operation and setup
Related links
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
