Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output Cable, IP67

Subtotal (1 unit)*

PHP15,001.56

(exc. VAT)

PHP16,801.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,001.56

*price indicative

RS Stock No.:
294-663
Mfr. Part No.:
SM312FMHSQDP
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

NPN/PNP

Fibre Optic Type

Plastic

Response Time

1ms

Interface Type

Cable

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Series

IT2

Length

914μm

Standards/Approvals

RoHS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, PFAS 10.1501.1029

COO (Country of Origin):
US
The Banner Voltage Sensor supports 10 V to 30 V supply voltage. It is protected against reverse polarity and transient voltages. Sensors will respond to either a “light” or “dark” signal of 1 millisecond or longer duration, 500 Hz maximum. It operates between the temperature range of -20 °C to +70 °C.

Bipolar output

PVC jacket

IP67 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy