Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 293-307
- Mfr. Part No.:
- IAT11.2S
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP13,603.75
(exc. VAT)
PHP15,236.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,603.75 |
*price indicative
- RS Stock No.:
- 293-307
- Mfr. Part No.:
- IAT11.2S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals TSCA PBT 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029 | ||
Length 914μm | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to enhance operational efficiency and effectiveness in a variety of industrial applications. This cutting-edge device promises exceptional performance with its reliable detection capabilities, ensuring accurate readings even in challenging environments. With its robust construction, it is well-suited for demanding tasks, providing a seamless integration into existing systems.
User friendly interface for straightforward operation
Reduces downtime with quick and simple setup
Enhances overall productivity with reliable detection
Related links
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
