Toshiba TORX1952(6M,F) 10Mbit/s Fibre Optic Receiver, Rectangular, F05 Connector

This image is representative of the product range

Bulk discount available

Subtotal 20 units (supplied in a bag)*

PHP12,792.60

(exc. VAT)

PHP14,327.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
20 - 49PHP639.63
50 - 99PHP590.19
100 - 249PHP548.17
250 +PHP511.70

*price indicative

Packaging Options:
RS Stock No.:
896-2583P
Mfr. Part No.:
TORX1952(6M,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Maximum Data Rate

10Mbit/s

Connector Shape

Rectangular

Number of Pins

6

Mounting Type

Through Hole

Dimensions

13 x 15.5 x 8.5mm

Connector Type

F05

Height

8.5mm

Length

13mm

Width

15.5mm