Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- RS Stock No.:
- 357-193
- Mfr. Part No.:
- VDIM155061
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,142.92
(exc. VAT)
PHP1,280.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,142.92 |
*price indicative
- RS Stock No.:
- 357-193
- Mfr. Part No.:
- VDIM155061
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| Length | 15mm | |
| Width | 120mm | |
| Depth | 35mm | |
| Series | Actassi | |
| For Use With | Fibre Optic Connector | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
Length 15mm | ||
Width 120mm | ||
Depth 35mm | ||
Series Actassi | ||
For Use With Fibre Optic Connector | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover Plate without Adapter is designed for use with fibre optic panels. It is fixed in place using push-pull rivets, ensuring secure attachment. The cover plate is made from PC (Polycarbonate) material, providing strength and durability for protecting the fibre optic components.
Compatible with 6 LC duplex adapters
Comes in dark grey colour
Comes in dark grey colour
Related links
- Schneider Electric Adapter, Actassi for use with Fibre Optic Connector
- Phoenix Contact Fibre Optic Connector
- Phoenix Contact Pin, CK1.6 for use with Fibre Optic Connector
- RS PRO Splice Protector for use with Optical Network Unit
- Phoenix Contact Fiber Optic Coupling
- Phoenix Contact Fiber Optic for use with Electronics Housings
- RS PRO FC Adaptor for use with Singlemode PC Connectors
- Connector Dust Cap

