StarTech.com Fibre Optic Cleaning Pen for Cleaner, 1

N

Subtotal (1 unit)*

PHP7,024.09

(exc. VAT)

PHP7,866.98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,024.09

*price indicative

Sponsored
StarTech.com
RS Stock No.:
857-162
Mfr. Part No.:
FOCPENMPO
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cleaner Type

Pen

Product Type

Fibre Optic Cleaning

Application

Cleaner

Package Type

Box

Package Size

1

Size

209 x 51 x 15 mm

Standards/Approvals

No

Trade Name

Fiber Optic Cleaning Pen

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy