Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5
- RS Stock No.:
- 841-142
- Mfr. Part No.:
- QC-MMC-16-5P
- Manufacturer:
- Fluke Networks
N
Subtotal (1 unit)*
PHP52,279.55
(exc. VAT)
PHP58,553.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,279.55 |
*price indicative
- RS Stock No.:
- 841-142
- Mfr. Part No.:
- QC-MMC-16-5P
- Manufacturer:
- Fluke Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke Networks | |
| Product Type | Fibre Optic Cleaning | |
| Cleaner Type | Pen | |
| Application | Cleaning | |
| Package Size | Pack of 5 | |
| Standards/Approvals | None | |
| Trade Name | QuickClean Cleaner | |
| Select all | ||
|---|---|---|
Brand Fluke Networks | ||
Product Type Fibre Optic Cleaning | ||
Cleaner Type Pen | ||
Application Cleaning | ||
Package Size Pack of 5 | ||
Standards/Approvals None | ||
Trade Name QuickClean Cleaner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Fluke Networks Mechanical Dry-Cleaning 5-pack delivers professional Fiber optic maintenance for high-density networks. This Advanced tool kit ensures pristine communication paths across dense data installations.
Simple push-to-click mechanism for easy operation
Proprietary lint-free strand capable of over 600 cleans per pen
Compatible with both unmated cable assemblies and bulkhead ports
Related links
- Fluke Networks Fibre Optic Cleaning Pen for Cleaning, Pack of 5
- Fluke Networks Cleaning Tool Pen for Cleaning, Single
- Fluke Networks Cleaning Tool Pen for Cleaning, 5
- Chemtronics Fibre Optic Cleaning Pen for Cleaning
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 1
- ideal-tek Fibre Optic Cleaning Pen, 112 x 22 x 17 mm
- ideal-tek Fibre Optic Cleaning Pen, 40 x 17 x 17 mm
- Netpeppers Fibre Optic Cleaning Pen for Fibre Optics Cleaning, 5
