Fibre Optic Cable

A fiber optic cable is a networking medium that transmits data using pulses of light rather than electrical signals. This technology consists of extremely thin strands of glass or plastic known as optical fibers, with each fiber optic wire capable of carrying large volumes of data over significant distances. Fiber optic cables are widely used in high-speed communications infrastructure, including telecommunications networks, data centers, enterprise networks, and broadband deployments.

RS Philippines offers a wide range of fiber optic cables, including fiber cable wire, fiber optic wire, single-mode fiber optic cables, single-core fiber optic cables, and multi-mode fiber optic options, suited to industrial and commercial networking applications.

What Is a Fiber Optic Cable?

A fiber optic cable, also written as “fibre optic cable”, an alternative spelling used in some regions, is a composite cable built around a central core made of ultra-thin glass or plastic strands called optical fibers. Unlike traditional copper cables that transmit electrical signals, fiber optic cables carry information encoded as pulses of light, enabling high-bandwidth communications across short and long distances.

Each individual fiber optic wire consists of two primary elements:

  • Core: The central region through which light travels.
  • Cladding: A surrounding layer with a lower refractive index that keeps light confined within the core of the fiber optic cable through total internal reflection.

Compared to traditional copper cables, fiber optic technology offers higher bandwidth capacity, lower signal attenuation over long distances, and immunity to electromagnetic interference (EMI). These benefits make fiber optic cables the preferred choice for modern high-speed communication systems, including telecommunications and data transmission networks.

Benefits of Fiber Optic Cables

A fiber optic cable offers significant technical advantages over traditional cabling. While the initial high price per meter of fiber optic cables may be a consideration, the long-term benefits in performance and reliability are unmatched, especially for critical infrastructure in places like the Philippines.

  • Speed and Bandwidth: Fiber optic systems support very high data rates and substantial bandwidth capacity, making them suitable for cloud computing, data center interconnects, video transmission, and enterprise networking.
  • Low Signal Loss: Because the optical fibers in fiber optic cables exhibit low attenuation, signals can travel much farther before regeneration or amplification is required.
  • Immunity to Interference: Because information is transmitted as light rather than as electrical current, fiber optic cables are inherently immune to electromagnetic and radio-frequency interference and can be deployed in industrial and electrically noisy environments.
  • Enhanced Security: Fiber optic links are generally more difficult to intercept than conventional electrical cabling because signal extraction typically requires physical access to the fiber. This inherent security makes fiber an excellent choice for transmitting sensitive or confidential data.
  • Long-Distance Transmission: Fiber can carry signals over many kilometers with minimal signal degradation. This reduces the need for signal boosters or repeaters, impacting the overall cost and complexity of a network.
  • Lightweight and Space-Efficient: Fiber optic cables are significantly thinner and lighter than copper cables. This makes them easier to install, especially in crowded conduits or tight spaces.
  • Corrosion Resistance: Glass fibers are not susceptible to corrosion in the same way as metallic conductors; therefore, they typically have a longer service life when properly installed.
  • Versatile Applications: Fiber optic technology is used throughout telecommunications, broadband infrastructure, data centers, enterprise networking, industrial automation, defense systems, and broadcast communications.

Types of Fiber Optic Cables

When selecting a fiber optic cable from a supplier in the Philippines, it's crucial to understand the two primary fiber categories: single-mode and multi-mode.

Each fiber type is designed to transmit light differently and is suited to specific distance and bandwidth requirements.

Single-Mode Fiber

Single-mode fiber (SMF) uses a small core, typically around 9 µm in diameter, allowing a single propagation mode of light to travel through the fiber. This significantly reduces modal dispersion and supports long-distance transmission.

Single-mode fiber optic cables are widely used in telecommunications networks, metropolitan backbones, long-distance enterprise links, FTTH deployments, and submarine communications systems. Common operating wavelengths include 1310 nm and 1550 nm.

Multi-Mode Fiber

Multi-mode fiber (MMF) typically uses larger core diameters of 50 µm or 62.5 µm, allowing multiple light paths to travel simultaneously through the fiber. This simplifies optical equipment requirements but increases modal dispersion compared with single-mode fiber.

Multi-mode fiber cables are commonly used for shorter-distance communications within buildings, campuses, and data centers. Typical operating wavelengths include 850 nm, with some legacy applications using 1300 nm. Variants include OM1, OM2, OM3, OM4, and OM5, with OM3 and newer grades designed to support higher-speed network applications.

Both cable types require specific fiber optic cable connectors and network equipment suitable for their core and transmission characteristics.

Understanding Fiber Optic Standards

  • OS1 and OS2 Single-Mode Fiber: OS1 and OS2 are recognized single-mode fiber classifications, with OS2 commonly specified for outdoor and long-distance telecommunications applications because of its low attenuation characteristics.
  • OM1 to OM5 Multi-Mode Fiber: OM classifications define the performance characteristics of multi-mode fiber. Later generations such as OM3, OM4, and OM5 are designed to support higher bandwidth and faster data rates than older OM1 and OM2 installations.
  • Standards Compliance: Many fiber optic cables comply with international standards published by ISO/IEC, TIA, and ITU-T, ensuring compatibility across networking equipment and infrastructure.

Fiber Core Count and Cable Construction

Beyond fiber type, how a cable is built also affects what it is suited for, from a single dedicated link to a cable carrying capacity for future expansion.

  • Single-Core Cables: A single-core fiber optic cable contains one optical fiber and may be used for specific point-to-point or specialist connections.
  • Multi-Core Cables: Multi-core fiber cables contain multiple fibers within one cable jacket, useful for larger network links and future capacity.
  • Indoor vs Outdoor: Outdoor cables typically include additional protection features such as moisture barriers, UV-resistant jackets, armoring, or strength members, according to what is needed for that particular installation.
  • Connector Compatibility: Fiber optic cables may be supplied as bulk cable, pre-terminated assemblies, or patch leads using connector types such as LC, SC, ST, or FC, depending on application requirements.

How to Choose the Right Fiber Optic Cable

Selecting the right fiber optic cable to buy is a critical decision that impacts your network's speed, reliability, and future scalability.

To ensure you make the best choice, consider the following key factors.

  • Fiber Type: Choose single-mode fiber optic cable for long-distance applications and multi-mode fiber optic cable for appropriate shorter-distance network connections.
  • Cable Length: Match the cable length to the site layout while allowing for safe routing and installation slack.
  • Attenuation Performance: Attenuation determines how much optical signal is lost as it travels through the fiber. Lower attenuation is particularly important for long-distance fiber optic links because it extends achievable transmission distance.
  • Core Count: Decide whether a single core or multi-core fiber optic cable is needed based on network design and future expansion.
  • Connector Type: Check compatibility with patch panels, switches, transceivers, media converters, and other fiber equipment.
  • Cable Protection Features: Outdoor, industrial, and underground installations may require armored fiber optic cables, or those with moisture protection or enhanced mechanical strength, to match site conditions.
  • Bend Radius: Observe manufacturer bend-radius specifications to avoid signal loss and mechanical damage. Fiber bend sensitivity varies between cable designs and fiber optic cable standards.
  • Budget and Availability: Compare fiber optic cable price, fiber optic cable price per meter, and fiber optic cable price in the Philippines by specification rather than on cost alone.

Applications of Fiber Optic Cables

The unique advantages of a fiber optic cable have made it an indispensable technology across many critical industries:

  • Telecommunications: Used extensively in long-distance communications, broadband internet, mobile network backhaul, and submarine cable systems.
  • Data Centers: A fiber optic network cable is essential for high-speed data transfer within data centers, providing the backbone for connecting servers, storage area networks (SANs), and networking equipment.
  • Enterprise Networks: Building-to-building links, LAN backbones, and structured cabling systems.
  • Industrial Networks: Suitable for factory automation, process control systems, and environments where EMI resistance is useful.
  • CCTV and Security Systems: Fiber links may support long-distance video or data transmission where compatible equipment is used.
  • FTTx and Broadband Infrastructure: Used in fiber-to-the-home (FTTH), fiber-to-the-building (FTTB), and related network deployments across the Philippines.

How Much Does Fiber Optic Cable Cost?

Fiber optic cable price varies by fiber type, core count, cable length, jacket material, connector type, performance rating, and whether the cable is indoor, outdoor, or armored. Fiber optic cable price per meter can also differ noticeably between bulk reel cable and pre-terminated patch leads, since the latter includes the cost of factory-fitted connectors. Rather than comparing fiber optic cable prices in the Philippines by a single number, it is worth checking these specifications against the length and performance the installation actually needs.

Fiber Optic Cable Installation Tips

Fiber is more delicate to handle than copper cable, so a few precautions during installation go a long way toward a reliable, long-lasting link.

  • Avoid Tight Bends: Follow the recommended bend radius to prevent signal loss or fiber damage.
  • Protect Cable Ends: Keep connectors and fiber ends clean and covered before installation.
  • Use Proper Routing: Avoid crushing, pulling too hard, or placing fiber where it may be pinched.
  • Check Compatibility: Match cable type, connector, and transceiver specifications before connecting equipment.
  • Test After Installation: Use suitable test equipment to verify continuity and signal performance where required.

Why Buy Fiber Optic Cables from RS Philippines

Build your high-speed network with the right fiber optic cables from RS Philippines. As a leading supplier of networking infrastructure, we stock a comprehensive range of fiber optic cables for sale from manufacturers like HellermanTyton Connectivity, HARTING, and our own RS PRO range. Explore our full online catalog to find POE injectors, connector housings, and fork terminals to build and verify your operations.

Whether you need a single-mode cable for a long-distance backbone link or a multi-mode cable for a shorter in-building run, RS makes it straightforward to compare fiber optic cable prices in the Philippines and source the right cable locally. For all information regarding shipping, delivery options, and our service coverage throughout the Philippines, please refer to our dedicated Delivery Information page.

1932 Products showing for Fibre Optic Cable

Sort By
Subtotal (1 reel of 200 metres)
PHP72,845.72(exc. VAT)
PHP72,845.72/reel
Subtotal (1 reel of 100 metres)
PHP29,400.34(exc. VAT)
PHP29,400.34/reel
Subtotal (1 reel of 100 metres)
PHP21,110.44(exc. VAT)
PHP21,110.44/reel
Subtotal (1 unit)
PHP2,589.47(exc. VAT)
PHP2,589.47/unit
Temporarily out of stock
Subtotal (1 reel of 200 metres)
PHP24,299.25(exc. VAT)
PHP24,299.25/reel
Subtotal (1 reel of 100 metres)
PHP21,929.00(exc. VAT)
PHP21,929.00/reel
Subtotal (1 reel of 100 metres)
PHP11,878.62(exc. VAT)
PHP11,878.62/reel
Subtotal (1 reel of 100 metres)
PHP36,609.10(exc. VAT)
PHP36,609.10/reel
Subtotal (1 unit)
PHP657.05(exc. VAT)
PHP657.05/unit
Subtotal (1 unit)
PHP601.55(exc. VAT)
PHP601.55/unit
Subtotal (1 unit)
PHP1,522.42(exc. VAT)
PHP1,522.42/unit
Temporarily out of stock
Subtotal (1 reel of 100 metres)
PHP13,044.14(exc. VAT)
PHP13,044.14/reel
Subtotal (1 unit)
PHP2,547.42(exc. VAT)
PHP2,547.42/unit
Subtotal (1 unit)
PHP679.90(exc. VAT)
PHP679.90/unit
Subtotal (1 reel of 200 metres)
PHP33,439.55(exc. VAT)
PHP33,439.55/reel
Subtotal (1 reel of 100 metres)
PHP55,047.38(exc. VAT)
PHP55,047.38/reel
Subtotal (1 unit)
PHP764.56(exc. VAT)
PHP764.56/unit
Subtotal (1 unit)
PHP831.08(exc. VAT)
PHP831.08/unit
Subtotal (1 unit)
PHP1,777.54(exc. VAT)
PHP1,777.54/unit
Subtotal (1 unit)
PHP659.03(exc. VAT)
PHP659.03/unit
Results per page

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy