TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly, 9/125μm, Yellow, 3m
- RS Stock No.:
- 738-9971
- Mfr. Part No.:
- 2061320-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP943.55
(exc. VAT)
PHP1,056.78
(inc. VAT)
- RS Stock No.:
- 738-9971
- Mfr. Part No.:
- 2061320-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 3m | |
| Propagation Mode | OS1 Single Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 9/125µm | |
| Sheath Colour | Yellow | |
| Fibre Type | OS1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 3m | ||
Propagation Mode OS1 Single Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 9/125µm | ||
Sheath Colour Yellow | ||
Fibre Type OS1 | ||
TE Connectivity Fibre Optic Patch Cable - LC/PC to LC/PC Single Mode
A range of fibre optic OS1 LC/PC to LC/PC simplex single mode patch cables with a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket. These fibre optic LC/PC to LC/PC single mode patch cables are available in various cable lengths.

