TE Connectivity OM3 Multi Mode OM3 Fibre Optic Cable Assembly, 50/125μm, Blue, 3m
- RS Stock No.:
- 738-9943
- Mfr. Part No.:
- 2061311-3
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9943
- Mfr. Part No.:
- 2061311-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 3m | |
| Propagation Mode | OM3 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Blue | |
| Fibre Type | OM3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 3m | ||
Propagation Mode OM3 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Blue | ||
Fibre Type OM3 | ||
TE Connectivity Fibre Optic Patch Cable - LC Duplex to LC Duplex, Multimode
A range of fibre optic LC duplex to LC duplex multimode patch cables with a choice of OM1, OM2 and OM3 fibre types. These 1.8MZ fibre optic LC duplex to LC duplex multimode patch cords have a 1.8 x 3.6mm LSZH (low smoke zero halogen) jacket and are available in various cable lengths and colours.
