RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 794-554
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP760.50
(exc. VAT)
PHP851.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP760.50 |
| 10 - 24 | PHP700.02 |
| 25 + | PHP631.47 |
*price indicative
- RS Stock No.:
- 794-554
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 3 m Fibre Optic Cable, OS2 Patch Cable
The RS PRO 3 m Fibre Optic Cable is designed for high-performance data transmission in networking environments. With a core diameter of 9 μm, this OS2 patch cable is Ideal for long-distance communication and offers reliable connectivity with minimal signal loss. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public and commercial buildings.
Features and Benefits
Core Diameter: 9 μm for efficient data transmission over long distances
Jacket Material: Low smoke zero halogen for enhanced safety in fire situations
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Jacket Colour: Yellow for easy identification and management in complex cabling systems
Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for quality assurance
Jacket Material: Low smoke zero halogen for enhanced safety in fire situations
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Jacket Colour: Yellow for easy identification and management in complex cabling systems
Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for quality assurance
Applications
Telecommunications
Data Centres
Enterprise Networks
Industrial Automation
Data Centres
Enterprise Networks
Industrial Automation
Additional Information
The cable is designed to meet stringent safety and environmental standards, ensuring it is suitable for a wide range of applications where safety and performance are critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
