HARTING LC to to LC Fibre Optic Cable Assembly, Yellow, 15
- RS Stock No.:
- 744-186
- Mfr. Part No.:
- 33012410150008
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,916.31
(exc. VAT)
PHP5,506.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,916.31 |
*price indicative
- RS Stock No.:
- 744-186
- Mfr. Part No.:
- 33012410150008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 15 | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 15 | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly designed for high-performance data transmission, featuring pre-assembled connectors on both ends. This 15-metre cable ensures reliable connectivity in various applications, enhancing signal integrity and reducing installation time.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces setup time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication
Cable length of 15 m offers flexibility in installation
Jacket colour in yellow aids in easy identification
Compliant with China RoHS, ELV Status, and Reach SVHC standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV Status, and Reach SVHC standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly 25
- HARTING LC to to LC Fibre Optic Cable Assembly 12
- HARTING LC to to LC Fibre Optic Cable Assembly 11
- HARTING LC to to LC Fibre Optic Cable Assembly 20
- HARTING LC to to LC Fibre Optic Cable Assembly 13
- HARTING LC to to LC Fibre Optic Cable Assembly 14
- HARTING LC to to LC Fibre Optic Cable Assembly 30
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2 m
