HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Yellow, 5
- RS Stock No.:
- 744-171
- Mfr. Part No.:
- 33012410050009
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,132.16
(exc. VAT)
PHP3,508.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,132.16 | - |
| 10 + | PHP2,881.45 | 8% |
*price indicative
- RS Stock No.:
- 744-171
- Mfr. Part No.:
- 33012410050009
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | SC | |
| Cable Length | 5 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A SC | ||
Cable Length 5 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its flexible and space-saving design makes it Ideal for various applications while ensuring compliance with environmental standards.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Flexible, space-saving design allows for easy installation in tight spaces
Verified after assembling ensures reliable performance and quality
Halogen free and RoHS compliant promotes environmental safety
Compliant with ISO/IEC 11801 standards guarantees compatibility and reliability
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it is halogen free and RoHS compliant.
Related links
- HARTING SC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 5
- HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 5
- HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 5
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 5
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 5
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 10
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 9
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 6
