HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 12

This image is representative of the product range

Subtotal (1 unit)*

PHP24,208.94

(exc. VAT)

PHP27,114.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,208.94

*price indicative

RS Stock No.:
742-038
Mfr. Part No.:
33262310120011
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

12

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission in various applications. This pre-assembled cable features LC connectors on both ends and is suitable for bulkhead mounting, providing reliable connectivity over a length of 12 metres.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces installation time

FO cable supports high-speed data transmission

Singlemode design optimises signal clarity over long distances

Overmoulded construction enhances durability and strain relief

Cable length of 12 m accommodates various installation needs

Jacket material MADE of polyurethane offers flexibility and protection

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures regulatory adherence

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with any standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy