HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 5

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,733.33

(exc. VAT)

PHP4,181.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,733.33
10 +PHP3,434.74

*price indicative

RS Stock No.:
740-700
Mfr. Part No.:
33014410050024
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Cable Length

5

Connector Type B

ST

Jacket Colour

Light Blue

Standards/Approvals

ISO/IEC 11801

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Non Compliant

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 5 metres and a combination of LC and ST connectors, it offers a reliable solution for various networking applications.

Features & Benefits


Transmission of up to 10 Gbit/s ensures high-speed data transfer

Flexible, space-saving design allows for easy installation in tight spaces

Verified after assembling guarantees consistent performance and reliability

Halogen-free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards ensures compatibility with industry requirements

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is halogen-free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy