HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 5
- RS Stock No.:
- 740-623
- Mfr. Part No.:
- 33582310050027
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP19,845.90
(exc. VAT)
PHP22,227.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,845.90 |
*price indicative
- RS Stock No.:
- 740-623
- Mfr. Part No.:
- 33582310050027
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 5 | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 5 | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 5 metres, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Cable length of 5 m offers flexibility in installation
Jacket material of polyurethane enhances durability and resistance to wear
Jacket colour in black provides a professional appearance
Complies with China RoHS e and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
Is this product compliant with environmental standards?
Yes, it complies with China RoHS e and ELV Status.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 5
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 5
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 18
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 13
