Schneider Electric VDIB6052003 LC Single Mode Duplex Fibre Optic Adapter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

PHP761.70

(exc. VAT)

PHP853.10

(inc. VAT)

RS Stock No.:
357-120
Mfr. Part No.:
VDIB6052003
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

LC

Product Type

Fibre Optic Adapter

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Fibre Size

9/125 μm

Colour

Blue

Connector Type A

LC

Connector Type B

LC

Width

22mm

Standards/Approvals

ISO/IEC 11801:2011 Ed.2.2, IEC 61754-4 Ed.2, RoHS

Depth

25mm

Height

9.3mm

Series

Actassi

COO (Country of Origin):
IT
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.

Fixing by screws

Minimum number of matings is 200 cycles

Green Premium product

RoHS compliant