Neutrik Sealing Gasket opticalCON Series, for use with OpticalCON D-Shape Chassis Connectors

  • RS Stock No. 773-8913
  • Mfr. Part No. SCDP-5
  • Manufacturer Neutrik
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): LI
Product Details

D-Size Gaskets

D-Size gaskets in various colours

Specifications
Attribute Value
Accessory Type Sealing Gasket
Length 34.2mm
Width 39.2mm
Series OpticalCON
For Use With OpticalCON D-Shape Chassis Connectors
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 153.83
(exc. VAT)
PHP 172.29
(inc. VAT)
units
Per Unit
1 - 9
PHP153.83
10 - 19
PHP146.55
20 - 24
PHP138.37
25 - 29
PHP131.08
30 +
PHP122.89
Related Products
From the trusted RS Pro brand, a series ...
Description:
From the trusted RS Pro brand, a series of FC fibre optic adapters. The superior quality FC adapters feature precision alignment sleeves providing reliability. The adapters in this range have phosphor bronze sleeves for multimode adapters and ceramic sleeves for ...
Brought you by Cinch Connectivity, a professional range ...
Description:
Brought you by Cinch Connectivity, a professional range of RJ12 jacks, each connector boasts a durable and robust housing ensuring a perfect connection within harsh environments. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
A range of Modular Socket RJ Jacks available ...
Description:
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.