Wurth Elektronik Openable, Diameter 8.5 mm Ferrite Ring Key 40 mm 20 mm 24 mm, For General Application
- RS Stock No.:
- 248-8153
- Mfr. Part No.:
- 78271132
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 38 units)*
PHP11,469.24
(exc. VAT)
PHP12,845.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 38 - 114 | PHP301.822 | PHP11,469.24 |
| 152 + | PHP274.499 | PHP10,430.96 |
*price indicative
- RS Stock No.:
- 248-8153
- Mfr. Part No.:
- 78271132
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Ring | |
| Sub Type | Snap Ferrite | |
| Series | CAR-TEC | |
| Application | General Application | |
| Material | Nickel Zinc | |
| Impedance at 25 MHz | 125Ω | |
| Key | Yes | |
| Openable | Yes | |
| Impedance at 100 MHz | 235Ω | |
| Aperture Diameter | 8.5mm | |
| External Depth | 40mm | |
| External Height | 20mm | |
| External Width | 24mm | |
| Standards/Approvals | IEC 61249-2-21, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Ring | ||
Sub Type Snap Ferrite | ||
Series CAR-TEC | ||
Application General Application | ||
Material Nickel Zinc | ||
Impedance at 25 MHz 125Ω | ||
Key Yes | ||
Openable Yes | ||
Impedance at 100 MHz 235Ω | ||
Aperture Diameter 8.5mm | ||
External Depth 40mm | ||
External Height 20mm | ||
External Width 24mm | ||
Standards/Approvals IEC 61249-2-21, REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMC ferrite for EMI suppression in the frequency range from 1 MHz up to 1 GHz. Fastening round cables with diameter from 7.0 mm up to 8.5 mm or if winded more turns through the ferrite. It is reusable because of the STAR-KEY technology therefore perfect for test and measuring purposes in EMC labs.
Pre-fixing cable system facilitates the assembly process
Cable clamping protection
One key in each packaging unit
Operating temperature from –50 °C up to +105 °C
Core material is NiZn
Related links
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable Apertures: 1 Key 24 mm 40 mm 20 mm, For General Electronic
- Wurth Elektronik Openable Apertures: 1 20 mm 32 mm 43 mm Safety
- Wurth Elektronik Openable Apertures: 1 20 mm 44 mm 55 mm Safety
- Wurth Elektronik Openable Apertures: 1 Key 40 mm 20 mm 24 mm
