Wurth Elektronik Openable, Diameter 55 mm Ferrite Sleeve, Apertures: 1 Key 60 mm 55 mm 62 mm, For EMI Suppression

This image is representative of the product range

Subtotal (1 box of 12 units)*

PHP29,977.78

(exc. VAT)

PHP33,575.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
12 +PHP2,498.148PHP29,977.78

*price indicative

RS Stock No.:
168-3186
Mfr. Part No.:
74271251S
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Sleeve

Series

STAR-TEC

Sub Type

Snap Ferrite

Application

EMI Suppression

Material

Nickel Zinc

Impedance at 25 MHz

64Ω

Key

Yes

Openable

Yes

Impedance at 100 MHz

119Ω

Aperture Diameter

55mm

Number of Apertures

1

External Depth

60mm

External Width

62mm

External Height

55mm

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
Prefixing cable system facilitates the cable assembling process

Cable clamping protection

Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable

One key in each packaging unit

Operating temperature: -25 °C to +105 °C

Core material: NiZn

EMC ferrite for the additional EMI suppression in the frequency area from 1 MHz to 1 GHz

Fastening for round cables with diameter 3.5 mm to 25.0 mm or if winded more turns through the ferrite

Reusable because of the key technology therefore perfect for test and measuring purposes in EMC labs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy