Wurth Elektronik Openable, Diameter 8.5 mm Ferrite Sleeve, Apertures: 1 24.2 mm 19.7 mm 36.3 mm, For EMI Suppression
- RS Stock No.:
- 163-3200
- Mfr. Part No.:
- 74271132
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 38 units)*
PHP11,191.68
(exc. VAT)
PHP12,534.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1,710 unit(s) shipping from November 23, 2026
- Plus 494 unit(s) shipping from December 07, 2026
- Plus 1,026 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 38 + | PHP294.518 | PHP11,191.68 |
*price indicative
- RS Stock No.:
- 163-3200
- Mfr. Part No.:
- 74271132
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Sub Type | STAR-TEC | |
| Series | STAR-TEC | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Impedance at 25 MHz | 125Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 235Ω | |
| Aperture Diameter | 8.5mm | |
| Number of Apertures | 1 | |
| External Depth | 24.2mm | |
| External Width | 36.3mm | |
| External Height | 19.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Sub Type STAR-TEC | ||
Series STAR-TEC | ||
Application EMI Suppression | ||
Material 4W620 | ||
Impedance at 25 MHz 125Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 235Ω | ||
Aperture Diameter 8.5mm | ||
Number of Apertures 1 | ||
External Depth 24.2mm | ||
External Width 36.3mm | ||
External Height 19.7mm | ||
Standards/Approvals REACH, RoHS | ||
Wurth Elektronik STAR-TEC Series Ferrite Sleeve, 125Ω Impedance at 25Mhz, 235Ω Impedance at 100MHz - 74271132
This ferrite sleeve is an openable component designed to reduce electromagnetic interference on single cables. It provides suppression of conducted noise in industrial contexts and is MADE from a 4W620 ferrite material. The product meets REACH and RoHS environmental standards and accommodates a single cable through its defined aperture.
Features and Benefits:
• 125Ω impedance at 25MHz improves low-frequency noise attenuation
• 235Ω impedance at 100MHz enhances mid-to-high frequency suppression
• Openable design allows retrofit installation without cable disconnection
• 8.5mm aperture supports standard cable diameters for inline suppression
• Constructed from 4W620 material for consistent magnetic properties
• 235Ω impedance at 100MHz enhances mid-to-high frequency suppression
• Openable design allows retrofit installation without cable disconnection
• 8.5mm aperture supports standard cable diameters for inline suppression
• Constructed from 4W620 material for consistent magnetic properties
Applications
• Suitable for inline EMI suppression on power cables
• Ideal for noise reduction in control and signal wiring
• Used with harnesses requiring retrofit ferrite installation
• Can be used for attenuation in industrial electronic assemblies
• Ideal for noise reduction in control and signal wiring
• Used with harnesses requiring retrofit ferrite installation
• Can be used for attenuation in industrial electronic assemblies
What apertures does it provide for cable routing?
It features a single 8.5mm aperture sized for common cable diameters.
What environmental approvals are present for material compliance?
The component is compliant with REACH and RoHS directives.
Is it suitable for repeated opening and closing during maintenance?
The openable construction permits multiple access cycles for servicing.
What external envelope should be considered for panel integration?
The external footprint measures 36.3mm width by 24.2mm depth and 19.7mm height.
Related links
- Wurth Elektronik Openable Apertures: 1 24.2 mm 19.7 mm 36.3 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 39.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 56.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 24.5 mm 21 mm 40.5 mm, For Safety Relevant
- Wurth Elektronik Openable Apertures: 1 Key 24 mm 40 mm 20 mm, For General Electronic
- Essentra Openable Apertures: 1 20.8 mm 19 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 23.7 mm 18.2 mm 40.5 mm, For Safety Relevant
