Wurth Elektronik Openable, Diameter 6 mm Ferrite Sleeve, Apertures: 1 Key 41 mm 18 mm 23.4 mm, For General Electronic
- RS Stock No.:
- 667-885
- Mfr. Part No.:
- 74272112S
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP756.62
(exc. VAT)
PHP847.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 32 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP378.31 | PHP756.62 | - |
| 20 - 98 | PHP332.855 | PHP665.71 | 12% |
| 100 - 198 | PHP298.885 | PHP597.77 | 20% |
| 200 + | PHP257.61 | PHP515.22 | 31% |
*price indicative
- RS Stock No.:
- 667-885
- Mfr. Part No.:
- 74272112S
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 742 | |
| Product Type | Ferrite Sleeve | |
| Sub Type | Snap Ferrite | |
| Application | General Electronic Equipment | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Aperture Diameter | 6mm | |
| Number of Apertures | 1 | |
| External Depth | 41mm | |
| External Height | 18mm | |
| External Width | 23.4mm | |
| Standards/Approvals | REACH Approval or declared (EC)1907/2006), RoHS Approval: (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), UL94 V-0 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 742 | ||
Product Type Ferrite Sleeve | ||
Sub Type Snap Ferrite | ||
Application General Electronic Equipment | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Aperture Diameter 6mm | ||
Number of Apertures 1 | ||
External Depth 41mm | ||
External Height 18mm | ||
External Width 23.4mm | ||
Standards/Approvals REACH Approval or declared (EC)1907/2006), RoHS Approval: (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21), UL94 V-0 | ||
STAR-TECLFSSnapFerritet
The Wurth Elektronik Reusable Snap Ferrite features a secure STAR-KEY locking system, designed for low-frequency EMI suppression in lighting and EMC testing environments. It features a MnZn core, UL94 V-0 flame-retardant housing, and internal cable clamping for mechanical stability. It simplifies assembly with a pre-fixing system and supports multi-turn winding for enhanced flexibility.
Cable clamping protection
Halogen free
RoHS and REACH compliant
Used for suppression of electronic ballasts in the lighting industry
Related links
- Wurth Elektronik Openable Ferrite Sleeve For General Electronic Equipment
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable For General Application
- Wurth Elektronik Openable Apertures: 1 23.7 mm 18.2 mm 40.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 49 mm 35 mm 39 mm
- Wurth Elektronik Openable Apertures: 1 Key 41.6 mm 28.4 mm 33.5 mm
- Wurth Elektronik Openable Apertures: 1 Key 39 mm 35 mm 49 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 19.6 mm 16 mm 84.5 mm, For Medical
