Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 14.2 (Dia.) x 28.5mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

PHP53.20

(exc. VAT)

PHP59.58

(inc. VAT)

RS Stock No.:
617-1243
Mfr. Part No.:
74270081
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Ferrite Core

Dimensions

14.2 (Dia.) x 28.5mm

Application

General Electronics

Material

Ferrite

Height

28.5mm

Inner Diameter

8.2mm

Outer Diameter

14.2mm

Ferrite Sleeves


Applications


Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times

Wires

Coaxial cable

Twisted-pair Cabling

Multicore cable

Related links