Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 14.1 (Dia.) x 28.6mm
- RS Stock No.:
- 617-1221
- Mfr. Part No.:
- 7427004
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP80.00
(exc. VAT)
PHP89.60
(inc. VAT)
- RS Stock No.:
- 617-1221
- Mfr. Part No.:
- 7427004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Ferrite Core | |
| Dimensions | 14.1 (Dia.) x 28.6mm | |
| Application | General Electronics | |
| Material | Ferrite | |
| Height | 28.6mm | |
| Inner Diameter | 6.3mm | |
| Outer Diameter | 14.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Ferrite Core | ||
Dimensions 14.1 (Dia.) x 28.6mm | ||
Application General Electronics | ||
Material Ferrite | ||
Height 28.6mm | ||
Inner Diameter 6.3mm | ||
Outer Diameter 14.1mm | ||
Ferrite Sleeves
Applications
Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times
Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable

