Wurth Elektronik Ferrite Sleeve
- RS Stock No.:
- 332-160
- Mfr. Part No.:
- 782013057450
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 30 units)*
PHP8,717.46
(exc. VAT)
PHP9,763.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 90 | PHP290.582 | PHP8,717.46 | - |
| 120 - 270 | PHP276.082 | PHP8,282.46 | 4% |
| 300 + | PHP255.73 | PHP7,671.90 | 11% |
*price indicative
- RS Stock No.:
- 332-160
- Mfr. Part No.:
- 782013057450
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Sleeve | |
| Standards/Approvals | Conform or EC1907/2006, 2011/65/EU&2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Sleeve | ||
Standards/Approvals Conform or EC1907/2006, 2011/65/EU&2015/863 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is designed for effective electromagnetic interference (EMI) suppression in cable applications. It is Ideal for use in automotive and electronic devices, offering high reliability and halogen-free construction.
Suitable for AWG26 cables
REACH Approved
Halogen Free
Effective axial design to mitigate high frequency interference
Related links
- Wurth Elektronik Ferrite Sleeve
- Wurth Elektronik Ferrite Sleeve for use with EMI Suppression
- Wurth Elektronik Ferrite Ferrite Sleeve Fixed 800 μm 17 mm
- Wurth Elektronik Ferrite Sleeve 7.93 mm 7.93 mm (EMI Suppression Axial Ferrite Bead) 459 Ω
- Wurth Elektronik 4W1500 Ferrite Sleeve Fixed 1.1 mm 18.8 mm
- Wurth Elektronik Ferrite Ring Nanocrystalline 20 mm, For: Aerospace 8 mm ID 11 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 15 mm ID 12 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression 4 mm, For: Electromagnetic Interface 1.6 mm ID 4.1 mm OD
