Wurth Elektronik Ferrite Core 26 mm 26 mm
- RS Stock No.:
- 288-1927
- Distrelec Article No.:
- 301-81-775
- Mfr. Part No.:
- 742700790
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1927
- Distrelec Article No.:
- 301-81-775
- Mfr. Part No.:
- 742700790
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Ferrite Core | |
| Product Type | Ferrite Core | |
| Diameter | 26mm | |
| Maximum Frequency | 100MHz | |
| Height | 26mm | |
| Impedance | 250Ω | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Ferrite Core | ||
Product Type Ferrite Core | ||
Diameter 26mm | ||
Maximum Frequency 100MHz | ||
Height 26mm | ||
Impedance 250Ω | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Suppression Axial Ferrite Bead is designed for usage in general electronic equipment. With an impressive impedance range at different frequencies, it ensures reliable performance in various applications.
Impedance values of 155 Ω at 25 MHz and 250 Ω at 100 MHz for optimal signal control
Suitable for cables with a maximum diameter of 12.5 mm
Initial permeability of 380 μ for efficient noise suppression
Operating temperature range from -25°C to +125°C fo
Related links
- Wurth Elektronik Ferrite Bead 13 mm 12.50 mm (EMI Suppression Axial Ferrite Bead) 218 Ω
- Wurth Elektronik WE-SHC Tin Plated Steel PCB Enclosure 3 mm, 26 mm 26 mm
- Wurth Elektronik Ferrite Ring Ferrite Core 28.5 mm, For: General Electronics 6.35 mm ID 14.2 mm OD
- Wurth Elektronik Ferrite Ring Ferrite Core 50.8 mm, For: General Electronics 11.5 mm ID 19 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 5 mm, For: EMI Suppression 5 mm ID 5 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 10 mm, For: EMI Suppression 10.2 mm ID 10 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 10 mm, For: EMI Suppression 10 mm ID 10 mm OD
- Wurth Elektronik 3W800 Flat Cable Ferrite Core, Ferrite Core 31.6 mm
