KEMET Ferrite Core 16.2 mm
- RS Stock No.:
- 444-666
- Mfr. Part No.:
- ESD-SR-160519XVE-R1
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP339.31
(exc. VAT)
PHP380.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 226 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP169.655 | PHP339.31 |
| 20 - 98 | PHP149.415 | PHP298.83 |
| 100 - 198 | PHP133.99 | PHP267.98 |
| 200 + | PHP106.035 | PHP212.07 |
*price indicative
- RS Stock No.:
- 444-666
- Mfr. Part No.:
- ESD-SR-160519XVE-R1
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Core | |
| Sub Type | EMI Suppression Toroid Core | |
| Minimum Frequency | 10MHz | |
| Application | Consumer Electronics | |
| Material | Manganese Zinc Ferrite | |
| Diameter | 16.2mm | |
| Maximum Frequency | 500MHz | |
| Standards/Approvals | AEC-Q200, RoHS, UL-94 V-0 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Core | ||
Sub Type EMI Suppression Toroid Core | ||
Minimum Frequency 10MHz | ||
Application Consumer Electronics | ||
Material Manganese Zinc Ferrite | ||
Diameter 16.2mm | ||
Maximum Frequency 500MHz | ||
Standards/Approvals AEC-Q200, RoHS, UL-94 V-0 | ||
- COO (Country of Origin):
- CN
The KEMET ESD-SR-XVE Series snap-on toroidal cores are designed for use on round cables. By proposing different Manganese Zinc materials 5HT and HR1, this allows for targeting of specific frequency ranges. EMI cores are part of a family of passive components which address the issues of noise or electromagnetic interference (EMI) in circuits or systems.
Split construction
Easy to install through its snap-on mechanism
Quick solution for post-cable assembly noise issue
AEC-Q200
