KEMET Ferrite Core 51 mm

Get a bulk buy discount

Add 10 more to save PHP484.60

View bulk pricing options

Subtotal (1 unit)*

PHP407.41

(exc. VAT)

PHP456.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP407.41-
10 - 49PHP358.95PHP484.60
50 - 99PHP321.37PHP4,302.00
100 +PHP255.12PHP15,229.00

*price indicative

RS Stock No.:
444-654
Mfr. Part No.:
ESD-R-512419XH-R1
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Sub Type

EMI Suppression Toroid Core

Product Type

Ferrite Core

Application

EMI Suppression, Round Cable

Minimum Frequency

10MHz

Material

Nickel Zinc

Diameter

51mm

Maximum Frequency

500MHz

Standards/Approvals

RoHS, UL-94 V-0

COO (Country of Origin):
CN
The KEMET EMI core solid for round cables features toroidal Ni-Zn ferrite construction in a white case.

High heat resistance

Cable holding mechanism

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy