Fair-Rite Ferrite Core 19.2 mm 23 mm
- RS Stock No.:
- 362-629
- Mfr. Part No.:
- 0344184751
- Manufacturer:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP683.20
View bulk pricing optionsSubtotal (1 unit)*
PHP687.70
(exc. VAT)
PHP770.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP687.70 | - |
| 10 + | PHP619.38 | PHP683.20 |
*price indicative
- RS Stock No.:
- 362-629
- Mfr. Part No.:
- 0344184751
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Cable Core | |
| Product Type | Ferrite Core | |
| Application | Control | |
| Minimum Frequency | 1MHz | |
| Material | Ferrite | |
| Diameter | 19.2mm | |
| Maximum Frequency | 150MHz | |
| Height | 23mm | |
| Impedance | 178Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Cable Core | ||
Product Type Ferrite Core | ||
Application Control | ||
Minimum Frequency 1MHz | ||
Material Ferrite | ||
Diameter 19.2mm | ||
Maximum Frequency 150MHz | ||
Height 23mm | ||
Impedance 178Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Oval Clip-It 44 material assemblies are controlled for impedances only. Minimum impedance values are specified for the positive marked frequencies. The minimum impedance is typically the listed impedance less 20%.
Single-turn impedance tests for 31, 43 and 46 material cores are performed on the E4991A or HP4291B impedance analyzer
61 material parts are tested on the E4991A or HP4291B impedance analyzer
75 material parts are tested on the E4990A impedance analyzer
Cores are tested with the shortest practical wire length
