Fair-Rite Ferrite Core 19.2 mm 23 mm
- RS Stock No.:
- 362-624
- Mfr. Part No.:
- 0375184751
- Manufacturer:
- Fair-Rite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP906.96
(exc. VAT)
PHP1,015.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP906.96 |
| 10 + | PHP816.74 |
*price indicative
- RS Stock No.:
- 362-624
- Mfr. Part No.:
- 0375184751
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Cable Core | |
| Minimum Frequency | 0.1MHz | |
| Application | Control | |
| Material | Ferrite | |
| Diameter | 19.2mm | |
| Height | 23mm | |
| Maximum Frequency | 15MHz | |
| Impedance | 40Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Cable Core | ||
Minimum Frequency 0.1MHz | ||
Application Control | ||
Material Ferrite | ||
Diameter 19.2mm | ||
Height 23mm | ||
Maximum Frequency 15MHz | ||
Impedance 40Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Fair-Rite Oval Clip-It 75 material assemblies are controlled for impedances only. Minimum impedance values are specified for the positive marked frequencies. The minimum impedance is typically the listed impedance less 20%.
Single-turn impedance tests for 31, 43 and 46 material cores are performed on the E4991A or HP4291B impedance analyzer
61 material parts are tested on the E4991A or HP4291B impedance analyzer
75 material parts are tested on the E4990A impedance analyzer
Cores are tested with the shortest practical wire length
