Taiyo Yuden High Current Chip Power Line Bead, 3.2 x 1.6 x 1.1mm (1206 (3216M))
- RS Stock No.:
- 755-5677P
- Mfr. Part No.:
- FBMJ3216HM380NT
- Manufacturer:
- Taiyo Yuden
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-5677P
- Mfr. Part No.:
- FBMJ3216HM380NT
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Package Type | 1206 (3216M) | |
| Type | Ferrite Bead | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Material | Ferrite | |
| Application | Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Power Line Radiated and Conducted Noise, Waveform Correction of Digital Signals | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Package Type 1206 (3216M) | ||
Type Ferrite Bead | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Material Ferrite | ||
Application Automotive, Computer Peripherals, Differential Transmission Line, High Frequency Noise Counter, Power Line Radiated and Conducted Noise, Waveform Correction of Digital Signals | ||
- COO (Country of Origin):
- PH
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
