Fair-Rite Ferrite Bead, 3.5 (Dia.) x 11.4mm (Axial), 145Ω impedance at 25 MHz

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
467-3488
Mfr. Part No.:
2773008112
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Package Type

Axial

Impedance at 25 MHz

145Ω

Type

Bead

Dimensions

3.5 (Dia.) x 11.4mm

Length

11.4mm

Diameter

3.5mm

Application

EMI Suppression

Material

NiZn

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links