Fair-Rite Ferrite Bead (1206), 50 Ω impedance at 100 MHz
- RS Stock No.:
- 362-606
- Mfr. Part No.:
- 2512065007Y6
- Manufacturer:
- Fair-Rite
Subtotal (1 reel of 3000 units)*
PHP23,598.00
(exc. VAT)
PHP26,430.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18,000 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP7.866 | PHP23,598.00 |
*price indicative
- RS Stock No.:
- 362-606
- Mfr. Part No.:
- 2512065007Y6
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 50Ω | |
| Packaging | Taped and Reeled | |
| Current Rating | 6A | |
| Maximum DC Resistance | 0.008Ω | |
| Standards/Approvals | IPC-7351 | |
| Automotive Standard | No | |
| Series | 2512065007Y6 | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 50Ω | ||
Packaging Taped and Reeled | ||
Current Rating 6A | ||
Maximum DC Resistance 0.008Ω | ||
Standards/Approvals IPC-7351 | ||
Automotive Standard No | ||
Series 2512065007Y6 | ||
- COO (Country of Origin):
- TW
MULTI-LAYER CHIP BEAD
The Fair-Rite Multi layer chip beads designed to suppress conducted EMI signals. Chip beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.
All multi layer chip beads are supplied taped and reeled
If required bulk packed chip beads can be provided
Related links
- Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (0603), 300 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (0603), 125 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead Toroid Core 12.7 mm 35.55 mm ID 61 mm OD
