Murata Ferrite Bead, 3.6 (Dia.) x 5mm (Radial), 220Ω impedance at 100 MHz
- RS Stock No.:
- 318-2795P
- Mfr. Part No.:
- BL01RN1A1D2B
- Manufacturer:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 318-2795P
- Mfr. Part No.:
- BL01RN1A1D2B
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | Radial | |
| Impedance at 100 MHz | 220Ω | |
| Current Rating | 7A | |
| Type | Bead | |
| Dimensions | 3.6 (Dia.) x 5mm | |
| Length | 5mm | |
| Maximum DC Resistance | 300mΩ | |
| Diameter | 3.6mm | |
| Application | General Electronics | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type Radial | ||
Impedance at 100 MHz 220Ω | ||
Current Rating 7A | ||
Type Bead | ||
Dimensions 3.6 (Dia.) x 5mm | ||
Length 5mm | ||
Maximum DC Resistance 300mΩ | ||
Diameter 3.6mm | ||
Application General Electronics | ||
Material Ferrite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
