Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 270-0815
- Distrelec Article No.:
- 304-42-215
- Mfr. Part No.:
- 7427928101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 25 more to save PHP59.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP388.13
(exc. VAT)
PHP434.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3,740 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP77.626 | PHP388.13 | - |
| 25 - 95 | PHP75.238 | PHP376.19 | PHP59.70 |
| 100 - 245 | PHP73.02 | PHP365.10 | PHP460.60 |
| 250 - 495 | PHP68.926 | PHP344.63 | PHP2,175.00 |
| 500 + | PHP65.512 | PHP327.56 | PHP6,057.00 |
*price indicative
- RS Stock No.:
- 270-0815
- Distrelec Article No.:
- 304-42-215
- Mfr. Part No.:
- 7427928101
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 100Ω | |
| Current Rating | 7A | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Compliant (2011/65/EU&2015/863), REACh Conform or declared ((EC) 1907/2006) | |
| Depth | 5.6mm | |
| Height | 5.1mm | |
| Maximum DC Resistance | 0.005Ω | |
| Length | 1.8mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 100Ω | ||
Current Rating 7A | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), RoHS Compliant (2011/65/EU&2015/863), REACh Conform or declared ((EC) 1907/2006) | ||
Depth 5.6mm | ||
Height 5.1mm | ||
Maximum DC Resistance 0.005Ω | ||
Length 1.8mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 800 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead) 720 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
