Abracon Ferrite Bead 500 μm (Surface Mount) (0402) (Bead), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 899-134
- Mfr. Part No.:
- ACML-0402HC-121-T
- Manufacturer:
- Abracon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP476.50
(exc. VAT)
PHP533.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | PHP0.953 | PHP476.50 |
| 5000 - 24500 | PHP0.839 | PHP419.50 |
| 25000 - 49500 | PHP0.752 | PHP376.00 |
| 50000 + | PHP0.649 | PHP324.50 |
*price indicative
- RS Stock No.:
- 899-134
- Mfr. Part No.:
- ACML-0402HC-121-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Packaging | Tape and Reel | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 1.3A | |
| Mount Type | Surface Mount | |
| Sub Type | Bead | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.09Ω | |
| Depth | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Height | 500μm | |
| Application | DVD, LCD TV, Noise Suppression | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | ACML-0402HC | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Packaging Tape and Reel | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 1.3A | ||
Mount Type Surface Mount | ||
Sub Type Bead | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.09Ω | ||
Depth 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Height 500μm | ||
Application DVD, LCD TV, Noise Suppression | ||
Automotive Standard No | ||
Material Ferrite | ||
Series ACML-0402HC | ||
- COO (Country of Origin):
- CN
The Abracon multilayer ferrite chip bead provides high current handling and noise suppression capabilities for various electronic applications, ensuring efficient performance in Compact designs.
High reliability due to multilayer monolithic structure
Unique Terminal electrode design maximises rated current
High impedance over a wide frequency range
Effectively reduces noise in ultra high-speed circuits
Related links
- Abracon Ferrite Bead 0.5 mm (Surface Mount) (0402) (Bead), 220 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface Mount) (0805) (Bead), 120 Ω impedance at 100 MHz
- Abracon Ferrite Bead 0.85 mm (Surface) (0805) (Multilayer Chip Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz
