Murata Ferrite Bead 1.6 mm (SMD) (1206) (M), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 886-919
- Mfr. Part No.:
- BLM31KN102SN1L
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save PHP4,975.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
PHP16,587.50
(exc. VAT)
PHP18,577.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | PHP6.635 | PHP16,587.50 | - |
| 12500 + | PHP6.237 | PHP15,592.50 | PHP4,975.00 |
*price indicative
- RS Stock No.:
- 886-919
- Mfr. Part No.:
- BLM31KN102SN1L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Taping | |
| Current Rating | 2A | |
| Sub Type | M | |
| Mount Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.075Ω | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | BLM31KN | |
| Application | Industrial Equipment | |
| Material | Epoxy Resin | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Taping | ||
Current Rating 2A | ||
Sub Type M | ||
Mount Type SMD | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.075Ω | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Series BLM31KN | ||
Application Industrial Equipment | ||
Material Epoxy Resin | ||
- COO (Country of Origin):
- JP
The Murata chip ferrite bead provides effective impedance matching for automotive infotainment systems, enhancing overall circuit performance and reliability in demanding environments.
Operates within an ambient temperature range of -55°C to +125°C
Offers a DC resistance of 0.008 ohms, ensuring minimal power loss
Features an impedance rating of 1000 ohms at 100 MHz, optimising signal integrity
Meets AEC-Q200 reliability standards, making it suitable for automotive applications
Related links
- Murata Ferrite Bead 1.6 mm (SMD) (1206) (M), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (SMD) (1206) (M), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
