Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

PHP16,322.50

(exc. VAT)

PHP18,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2500 - 10000PHP6.529PHP16,322.50
12500 +PHP6.137PHP15,342.50

*price indicative

RS Stock No.:
886-915
Mfr. Part No.:
BLM41PG102SN1L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

1806

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Current Rating

1.5A

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Maximum DC Resistance

90mΩ

Length

4.5mm

Depth

1.6mm

Standards/Approvals

RoHS, REACH

Height

1.6mm

Material

Ferrite

Automotive Standard

No

Series

BLM41PG

Application

EMI Suppression, Power Supplies

COO (Country of Origin):
JP

SMD 1806 Ferrite Filters- BLM41P Series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

Applications


This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy