Wurth Elektronik Ferrite Bead 1.3 mm (Surface) (High Speed), 90 Ω impedance at 100 MHz, 180 Ω impedance at 1 GHz
- RS Stock No.:
- 486-021
- Distrelec Article No.:
- 304-65-880
- Mfr. Part No.:
- 7427923
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save PHP1,690.60
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP444.91
(exc. VAT)
PHP498.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,000 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP222.455 | PHP444.91 | - |
| 20 - 98 | PHP137.925 | PHP275.85 | PHP1,690.60 |
| 100 - 198 | PHP85.645 | PHP171.29 | PHP13,681.00 |
| 200 + | PHP83.42 | PHP166.84 | PHP27,807.00 |
*price indicative
- RS Stock No.:
- 486-021
- Distrelec Article No.:
- 304-65-880
- Mfr. Part No.:
- 7427923
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 90Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 180Ω | |
| Current Rating | 400mA | |
| Mount Type | Surface | |
| Sub Type | High Speed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.5mm | |
| Maximum DC Resistance | 0.3Ω | |
| Height | 1.3mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Series | WE-CBF | |
| Application | General Electronic Equipment | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 90Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 180Ω | ||
Current Rating 400mA | ||
Mount Type Surface | ||
Sub Type High Speed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 2.5mm | ||
Maximum DC Resistance 0.3Ω | ||
Height 1.3mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Series WE-CBF | ||
Application General Electronic Equipment | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.3 mm (Surface) (High Speed), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.6 mm (Surface) (High Speed), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (High Speed), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 170 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
