Wurth Elektronik Ferrite Bead 2.3 mm (1812) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 332-598
- Mfr. Part No.:
- 78279226101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (50 units, on reels of 50)*
PHP2,900.20
(exc. VAT)
PHP3,248.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 100 unit(s) shipping from January 27, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 50 - 450 | PHP58.004 | PHP2,900.20 |
| 500 - 950 | PHP55.106 | PHP2,755.30 |
| 1000 + | PHP51.039 | PHP2,551.95 |
*price indicative
- RS Stock No.:
- 332-598
- Mfr. Part No.:
- 78279226101
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 1812 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 100Ω | |
| Current Rating | 8A | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.3mm | |
| Maximum DC Resistance | 6mΩ | |
| Depth | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | |
| Series | WE-MPSA | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 1812 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 100Ω | ||
Current Rating 8A | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 2.3mm | ||
Maximum DC Resistance 6mΩ | ||
Depth 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | ||
Series WE-MPSA | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 2.3 mm (1812) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.3 mm (Surface) (1812) (Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
