Wurth Elektronik Ferrite Bead 500 μm (0402), 100 Ω impedance at 100 MHz
- RS Stock No.:
- 332-523
- Mfr. Part No.:
- 782422101
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
PHP108.40
(exc. VAT)
PHP121.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 400 unit(s) ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | PHP2.168 | PHP108.40 | - |
| 500 - 950 | PHP2.067 | PHP103.35 | 4% |
| 1000 - 2450 | PHP1.907 | PHP95.35 | 12% |
| 2500 - 4950 | PHP1.747 | PHP87.35 | 19% |
| 5000 + | PHP1.686 | PHP84.30 | 22% |
*price indicative
- RS Stock No.:
- 332-523
- Mfr. Part No.:
- 782422101
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape | |
| Impedance at 100 MHz | 100Ω | |
| Impedance at 500 MHz | 180Ω | |
| Current Rating | 500mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 0.3Ω | |
| Standards/Approvals | Halogen Free JEDEC JS709B, REACH or declared EC1907, Halogen Free IEC 61249-2-21, 863, 2006, RoHS 2011, EU&2015 | |
| Series | WE-CBA SMT EMI | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Tape | ||
Impedance at 100 MHz 100Ω | ||
Impedance at 500 MHz 180Ω | ||
Current Rating 500mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 500μm | ||
Length 1mm | ||
Maximum DC Resistance 0.3Ω | ||
Standards/Approvals Halogen Free JEDEC JS709B, REACH or declared EC1907, Halogen Free IEC 61249-2-21, 863, 2006, RoHS 2011, EU&2015 | ||
Series WE-CBA SMT EMI | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 500 μm (0402), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402), 1000 Ω impedance at 100 MHz
