Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805), 1000 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 reel of 50 units)*

PHP248.15

(exc. VAT)

PHP277.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from December 21, 2026
  • Plus 100 unit(s) shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
50 - 450PHP4.963PHP248.15-
500 - 950PHP4.709PHP235.455%
1000 - 2450PHP4.363PHP218.1512%
2500 - 4950PHP4.017PHP200.8519%
5000 +PHP3.878PHP193.9021%

*price indicative

RS Stock No.:
332-211
Mfr. Part No.:
782853102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

1000Ω

Packaging

Tape & Reel

Current Rating

1A

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.2mm

Standards/Approvals

EU&2015, Halogen Free JEDEC JS709B, RoHS 2011, REACH, Halogen Free IEC 61249-2-21, 863

Height

900μm

Maximum DC Resistance

0.3Ω

Length

2mm

Automotive Standard

AEC-Q200 Grade 1

Series

WE-CBA

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.

Optimized for efficient board layout and integration

Automotive grade AEC Q200 qualified

Halogen Free and REACH approved

Stable storage under controlled conditions with a moisture sensitivity level of 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy