Wurth Elektronik Ferrite Bead 900 μm (0805), 560 Ω impedance at 100 MHz
- RS Stock No.:
- 332-190
- Mfr. Part No.:
- 782853561
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP110.40
(exc. VAT)
PHP123.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 40 unit(s) shipping from November 02, 2026
- Plus 50 unit(s) shipping from January 25, 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 + | PHP11.04 | PHP110.40 |
*price indicative
- RS Stock No.:
- 332-190
- Mfr. Part No.:
- 782853561
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 560Ω | |
| Current Rating | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | |
| Maximum DC Resistance | 0.1Ω | |
| Height | 900μm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 560Ω | ||
Current Rating 1.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.2mm | ||
Length 2mm | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B) | ||
Maximum DC Resistance 0.1Ω | ||
Height 900μm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) (Multilayer Chip Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 90 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 2200 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805), 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (0805) 180 Ω impedance at 300 MHz
