BETA 1708/13 Steel Feeler Gauge, 13 Blades
- RS Stock No.:
- 251-5292
- Mfr. Part No.:
- 1708/13
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP860.53
(exc. VAT)
PHP963.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP860.53 |
*price indicative
- RS Stock No.:
- 251-5292
- Mfr. Part No.:
- 1708/13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Number of Blades | 13 | |
| Product Type | Feeler Gauge | |
| Blade Material | Steel | |
| Blade Length | 105mm | |
| Blade Thickness | 1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Number of Blades 13 | ||
Product Type Feeler Gauge | ||
Blade Material Steel | ||
Blade Length 105mm | ||
Blade Thickness 1mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Professional Hand Tools metric feeler gauges with a total length of 105 mm.
Weight 65 g
Related links
- RS PRO Steel Feeler Gauge, 13 Blades
- Starrett 173MA Steel Feeler Gauge, 13 Blades
- Starrett 173MAT Stainless Steel Feeler Gauge, 13 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
- Vogel 414105 Brass 13 Blades
- Teng Tools FG13100 Steel Feeler Gauge, 13 Blades
- CK T3527M 413 Steel Feeler Gauge, 13 Blades
- Vogel 411005 Hardened Spring Steel Feeler Gauge, 13 Blades
