Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4A

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,060.06

(exc. VAT)

PHP20,227.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP18,060.06

*price indicative

RS Stock No.:
632-217
Mfr. Part No.:
8MR2122-4A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cooling Unit

Maximum Output Power

250W

Voltage

230V

Mount Type

DIN Rail

Height

182mm

Depth

85

Series

8MR Series

Dimensions

182 x 100 x 85 mm

COO (Country of Origin):
DE
The Siemens Compact fan heater designed for climate control in electrical enclosures. Operating at 230 V AC, making it suitable for industrial applications that require consistent thermal regulation. Its vertical airflow and DIN rail mounting allow for efficient heat dispersion and easy integration into control cabinets.

IP20 protection

250 W heating power

RoHS compliant

Related links