Siemens 1200 W Cooling Unit 160 m³/h, DIN Rail/Screw 8MR2151-3A
- RS Stock No.:
- 631-893
- Mfr. Part No.:
- 8MR2151-3A
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,101.57
(exc. VAT)
PHP38,193.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,101.57 |
*price indicative
- RS Stock No.:
- 631-893
- Mfr. Part No.:
- 8MR2151-3A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Maximum Output Power | 1200W | |
| Mount Type | DIN Rail/Screw | |
| Voltage | 120V | |
| Air Flow | 160m³/h | |
| Depth | 120 | |
| Height | 182mm | |
| Series | 8MR Series | |
| Dimensions | 182 x 160 x 120 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Maximum Output Power 1200W | ||
Mount Type DIN Rail/Screw | ||
Voltage 120V | ||
Air Flow 160m³/h | ||
Depth 120 | ||
Height 182mm | ||
Series 8MR Series | ||
Dimensions 182 x 160 x 120 mm | ||
- COO (Country of Origin):
- DE
The Siemens Wall-mounted fan heater designed for climate control in electrical enclosures. It features a PTC heating element with an integrated CS130 thermostat, operating at 120 V AC. This model is Ideal for industrial environments requiring robust thermal regulation and protection against condensation and frost.
IP20 protection
1200 W heating power
RoHS compliant
Related links
- Siemens 1200 W Cooling Unit 160 m³/h, DIN Rail/Screw 8MR2151-2B
- Siemens 1200 W Cooling Unit 160 m³/h, DIN Rail/Screw 8MR2151-2A
- Siemens 1200 W Cooling Unit 160 m³/h, DIN Rail/Screw 8MR2151-3B
- Siemens 150 W Cooling Unit 13.8 m³/h, DIN Rail 8MR2150-2C
- Siemens 400 W Cooling Unit, DIN Rail 8MR2122-8B
- Siemens 400 W Cooling Unit, DIN Rail 8MR2122-8AA
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4AB
- Siemens 250 W Cooling Unit, DIN Rail 8MR2122-4B
